
Surface mount solid state relay featuring optical isolation up to 1.5kV. This component offers a maximum output voltage of 400V and a maximum output current of 40mA, with a maximum on-state resistance of 100 Ohms. It requires a forward current of 900µA and a maximum input current of 50mA for DC input. Operating across a temperature range of -40°C to 85°C, this RoHS compliant relay is designed for surface mounting with gull wing termination.
Sign in to ask questions about the Panasonic AQW224NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW224NA technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 900uA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 40mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 100R |
| Output Current | 40mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW224NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
