
Optical Solid State Relay (SSR) in a DIP package, featuring SPST/DPST configuration and PC pin termination for through-hole mounting. This relay offers a 200V maximum output voltage and 50mA output current with a 50 Ohm maximum on-state resistance. It operates with a DC input type requiring 50mA input current and provides 1.5kV isolation voltage. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Sign in to ask questions about the Panasonic AQW227N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW227N technical specifications.
| Package/Case | DIP |
| Forward Current | 900uA |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| On-state Resistance-Max | 50R |
| Output Current | 50mA |
| Output Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW227N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
