
Surface mount solid state relay featuring DC input and a 200V, 50mA output. This optical relay offers 1.5kV isolation voltage and a low 50pF capacitance. With a compact SMD/SMT package and gull wing termination, it operates within a -40°C to 85°C temperature range. The component is RoHS compliant and designed for efficient power dissipation.
Sign in to ask questions about the Panasonic AQW227NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW227NA technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Forward Current | 900uA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 200V |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| On-State Resistance | 50R |
| On-state Resistance-Max | 50R |
| Output Current | 50mA |
| Output Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW227NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
