
The Panasonic AQW254A is a solid state relay with a maximum output voltage of 400V and a maximum output current of 160mA. It has a package type of SMD/SMT and a throw configuration of SPST, DPST. The relay is RoHS compliant and has a lead free termination. It is available in a rail/Tube packaging with 50 units per package. The relay has a maximum input current of 50mA and an on-state resistance of 16 ohms. It is designed for surface mount applications and has a height of 3.6mm and a length of 9.78mm.
Sign in to ask questions about the Panasonic AQW254A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW254A technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Output Current | 160mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 16R |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW254A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
