
2-channel optical solid-state relay featuring transistor output and 5kV isolation. Surface mountable in an SOP-8 package, this component supports DC input and offers a 60V maximum output voltage with a 400mA load current. Operating across a -40°C to 85°C temperature range, it boasts 2.5 Ohms on-state resistance and is RoHS compliant. Approvals include UL and BSI.
Panasonic AQW282EHA technical specifications.
| Approvals | UL, BSI |
| Package/Case | SMD/SMT |
| Depth | 6.4mm |
| Height | 2.7mm |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount, PCB |
| On-State Resistance | 2.5R |
| On-state Resistance-Max | 2.5R |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Turn-On Delay Time | 3ms |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW282EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
