
Surface mount, 2-channel solid-state relay featuring optical isolation with a 1.5kV rating. This DC input relay offers a 350mA maximum output current and a 60V maximum output voltage. Designed with a SOP package and gull wing termination, it operates within a -40°C to 85°C temperature range and is RoHS compliant. Approvals include UL and BSI.
Panasonic AQW282S technical specifications.
| Approvals | UL, BSI |
| Package/Case | SOP |
| Forward Current | 1.8mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.37mm |
| Load Current | 350mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 60V |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| On-State Resistance | 2.5R |
| On-state Resistance-Max | 2.5R |
| Output Current | 350mA |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW282S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
