
Dual-channel, surface-mount solid-state relay featuring optical isolation with a maximum 1.5kV rating. This SOP-8 packaged component offers DC input and transistor output, capable of handling up to 60V and 350mA load current. Designed for SPST/DPST configurations, it boasts a maximum on-state resistance of 2.5 Ohms and is RoHS compliant.
Sign in to ask questions about the Panasonic AQW282SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW282SX technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 350mA |
| Max Input Current | 50mA |
| Max Output Current | 350mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-state Resistance-Max | 2.5R |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW282SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
