
Dual-channel, transistor output solid-state relay (SSR) featuring 5kV isolation voltage. This DIP-packaged component offers a 100mA load current capability and 400V maximum output voltage. Designed for through-hole mounting with PC pin termination, it operates with a 50mA DC input current. The relay is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQW414EH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW414EH technical specifications.
| Package/Case | DIP |
| Height | 3.2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-state Resistance-Max | 35R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW414EH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
