
2-channel, surface-mount solid-state relay (SSR) featuring optical isolation with a 5kV rating. This DC input SSR offers a 100mA load current capability and a 400V maximum output voltage. Designed for surface mounting with gull wing termination, it operates within a -40°C to 85°C temperature range and boasts a 1ms turn-on delay. ROHS compliant and available in a DIP-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQW414EHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW414EHA technical specifications.
| Approvals | cULus, BSI |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 400V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW414EHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
