
2-channel, SPST/DPST Solid State Relay (SSR) with optical isolation. Features a 5kV isolation voltage and a 350V maximum output voltage, capable of handling up to 120mA load current. DIP-8 package with through-hole PCB mounting. Operates from -40°C to 85°C with a 1.3mA forward current and 50mA input current. RoHS compliant.
Panasonic AQW610EH technical specifications.
| Package/Case | DIP |
| Depth | 6.4mm |
| Forward Current | 1.3mA |
| Height | 3.2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB |
| On-state Resistance-Max | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST, DPST |
| Turn-On Delay Time | 3ms |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW610EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
