
Dual-channel optical solid-state relay featuring transistor outputs. Offers 5000V isolation for robust circuit protection. Operates reliably within a wide temperature range from -40°C to 85°C. Encased in a standard DIP-8 package for convenient integration.
Panasonic AQW612EHA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQW612EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.