
Dual-channel, transistor output solid-state relay (SSR) featuring 5kV isolation voltage. Surface mountable in a DIP-8 package with gull wing termination, this component offers a 100mA load current capability and a 400V maximum output voltage. It operates with a DC input type, requiring a maximum input voltage of 1.5V and 50mA input current. With a maximum on-state resistance of 35 Ohms, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQW614EHAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW614EHAX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW614EHAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
