
Dual-channel, optically isolated solid-state relay featuring a DC input and transistor output. This through-hole mount component offers 1500V isolation and supports a maximum output voltage of 400V with a load current capability of 160mA. Operating within a temperature range of -40°C to 85°C, it is housed in a DIP package with PC pin termination. The relay is RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic AQW654 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW654 technical specifications.
| Package/Case | DIP |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 850mW |
| Mount | Through Hole |
| On-state Resistance-Max | 16R |
| Output Current | 160mA |
| Output Voltage | 400V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW654 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
