
Surface mount, single-pole single-throw (SPST) solid-state relay featuring a transistor output and 5kV isolation. This optical relay offers a DC input type with a maximum input voltage of 1.5V and a maximum input current of 50mA. It supports a load current of up to 130mA and a maximum output voltage of 350V, with a maximum on-state resistance of 25 Ohms. The component is RoHS compliant and lead-free, packaged in a compact DIP-4 SMD/SMT case with gull wing termination.
Sign in to ask questions about the Panasonic AQY210EHAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY210EHAX technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-state Resistance-Max | 25R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY210EHAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
