
Surface mount, 1-channel, SPST optical solid-state relay featuring 5kV isolation voltage. This DC input transistor output SSR handles up to 130mA load current and 350V output voltage. With a 25 Ohm on-state resistance and operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free. The DIP-4 package with gull wing termination is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic AQY210EHAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY210EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 25R |
| On-state Resistance-Max | 25R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY210EHAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
