
Optical Solid State Relay (SSR) with transistor output, featuring 5kV isolation voltage and a 120mA load current capacity. This SPST relay operates with a DC input type requiring 50mA forward current and offers a maximum output voltage of 350V. Packaged in a DIP-4 form factor with through-hole mounting and PC pin termination, it boasts a maximum on-state resistance of 25 Ohms. RoHS compliant and lead-free, this component is designed for reliable switching applications.
Sign in to ask questions about the Panasonic AQY210HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY210HL technical specifications.
| Package/Case | DIP |
| Forward Current | 1.2mA |
| Height | 3.2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| On-state Resistance-Max | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY210HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.