
Surface mount solid state relay featuring a 1-channel, SPST configuration with a 5kV isolation voltage. This optical relay offers a DC input type with a maximum input current of 50mA, driving a transistor output. It supports a load current of up to 120mA and a maximum output voltage of 350V, with a maximum on-state resistance of 25 Ohms. The component is housed in a DIP-4 package with gull wing terminations and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQY210HLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY210HLA technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1.2mA |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-state Resistance-Max | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY210HLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
