
Surface mount, transistor output, single-channel solid-state relay featuring 1.5kV isolation. This optical relay operates with a DC input type, requiring 50mA maximum input current and 1.5V maximum input voltage. It supports a 120mA maximum output current and 350V maximum output voltage, with a maximum on-state resistance of 35 Ohms. The component is housed in a compact SOP package with gull wing termination, suitable for tape and reel packaging.
Sign in to ask questions about the Panasonic AQY210KSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY210KSZ technical specifications.
| Package/Case | SOP |
| Forward Current | 1.1mA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY210KSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
