
Optical Solid State Relay (SSR) featuring a transistor output and SPST configuration. This surface mount device offers 1.5kV isolation voltage and operates with a DC input current up to 50mA. It handles a load current of 120mA and a maximum output voltage of 350V, with a maximum on-state resistance of 25 Ohms. The relay is housed in a compact SOP package with gull wing termination, measuring 4.4mm in length, 4.3mm in width, and 2.1mm in height.
Sign in to ask questions about the Panasonic AQY210LSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY210LSX technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY210LSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
