
Optical Solid State Relay (SSR) featuring a transistor output for efficient switching. This single-channel device provides 1500V isolation and operates within a temperature range of -40°C to 85°C. Housed in an SOP-4 package, it offers reliable performance for various electronic applications.
Sign in to ask questions about the Panasonic AQY210SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY210SX technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY210SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.