
Surface mount solid-state relay (SSR) with optical isolation, featuring a transistor output and SPST configuration. This 1-channel device offers 1.5kV isolation voltage and a maximum output voltage of 350V, with a load current capability of 120mA. It operates with a DC input type requiring a maximum input voltage of 1.5V and a forward current of 900µA. The component is housed in a compact SOP package with gull wing termination, suitable for tape and reel packaging, and is RoHS compliant.
Sign in to ask questions about the Panasonic AQY210SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY210SZ technical specifications.
| Package/Case | SOP |
| Forward Current | 900uA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY210SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
