
Surface mount solid-state relay featuring optical isolation with a 5kV rating. This single-channel, SPST transistor output relay supports a 1A load current and a 30V maximum output voltage. It operates with a DC input current of up to 50mA and offers a maximum on-state resistance of 500mR. Packaged in a compact DIP-4 (SMD/SMT) form factor with gull wing termination, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Panasonic AQY211EHAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY211EHAX technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 1A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| On-state Resistance-Max | 500mR |
| Output Current | 1A |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY211EHAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
