Panasonic AQY211EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Length | 6.4mm |
| Load Current | 1A |
| Max Input Current | 50mA |
| Max Output Current | 1A |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY211EHAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
