
4-channel, surface mount, transistor output solid-state relay (SSR) featuring 500V isolation and a DC input type. This optical SSR offers a maximum output voltage of 60V and a continuous output current of 3A, with a maximum load current of 1.25A. Operating within a temperature range of -40°C to 85°C, it is packaged in a compact SOP case with gull wing termination. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic AQY212FG2SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY212FG2SX technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Input Current | 8.5mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| On-State Resistance | 500mR |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212FG2SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
