
Surface mount, transistor output solid-state relay featuring 1.1A load current and 60V maximum output voltage. This SPST relay offers 5kV isolation voltage and operates with a 50mA DC input current. Designed for surface mounting with gull wing termination, it is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Panasonic AQY212GHAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY212GHAX technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Load Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 1.1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212GHAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.