
Surface mount, single-pole, single-throw (SPST) solid-state relay (SSR) featuring transistor output and 1.5kV isolation. Operates with DC input current up to 50mA and a maximum input voltage of 1.5V. Delivers up to 500mA load current at a maximum output voltage of 60V, with an on-state resistance of 2.5 Ohms. Encased in a compact SOP package measuring 4.4mm x 4.3mm x 2.1mm, suitable for tape and reel packaging. Operating temperature range spans from -40°C to 85°C, with RoHS compliance.
Sign in to ask questions about the Panasonic AQY212SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY212SX technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 2.5R |
| On-state Resistance-Max | 2.5R |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
