Optical Solid State Relay (SSR) with transistor output, featuring 1-channel SPST configuration and 1.5kV isolation voltage. This device operates with a DC input type, requiring a maximum input voltage of 1.5V and a maximum input current of 50mA. It supports a load current of up to 100mA and a maximum output voltage of 400V, with an on-state resistance of 35 Ohms. The relay is housed in a compact SOP package with gull wing termination, suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQY214S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY214S technical specifications.
| Approvals | cULus |
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 900uA |
| Height | 2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| On-State Resistance | 35R |
| On-state Resistance-Max | 35R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.5ms |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY214S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
