
Surface mount, 1-channel, SPST solid-state relay featuring 1.5kV isolation and a transistor output. This optical SSR offers a 400V maximum output voltage and 100mA maximum output current. Designed for DC input with a 50mA maximum input current and 1.5V maximum input voltage, it operates within a -40°C to 85°C temperature range. Packaged in a compact SOP-4 case with gull wing termination, it is RoHS compliant.
Sign in to ask questions about the Panasonic AQY214SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY214SX technical specifications.
| Package/Case | SOP |
| Forward Current | 900uA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY214SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
