
Optical Solid State Relay (SSR) with transistor output, featuring 5kV isolation and a 600V output voltage rating. This SPST relay offers a 50mA load current capability and operates from a DC input. Encased in a DIP package, it boasts a compact footprint with dimensions of 4.78mm (L) x 6.4mm (D) x 3.2mm (H). The component operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Panasonic AQY216EH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY216EH technical specifications.
| Package/Case | DIP |
| Depth | 6.4mm |
| Height | 3.2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 4.78mm |
| Load Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 600V |
| On-state Resistance-Max | 120R |
| Output Voltage | 600V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Turn-On Delay Time | 2ms |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY216EH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
