
Optical Solid State Relay (SSR) featuring 5kV isolation voltage and a 600V maximum output voltage. This SPST relay offers a 50mA load current and 50mA forward current, with a maximum on-state resistance of 120 Ohms. The DC input type requires 50mA input current. Housed in a compact DIP-4 package with gull wing termination, this RoHS compliant component is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Panasonic AQY216EHA technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 50mA |
| Max Input Current | 50mA |
| Max Output Current | 50mA |
| Max Output Voltage | 600V |
| On-state Resistance-Max | 120R |
| Output Voltage | 600V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Width | 4.78mm |
| RoHS | Compliant |
