
Surface mount solid state relay featuring a transistor output and 500V isolation. This 1-channel optical relay offers a 40V maximum output voltage and 250mA load current. Designed with a 1.5pF capacitance and 1.25Ω maximum on-state resistance, it operates within a -40°C to 85°C temperature range. The SSOP package facilitates surface mounting, with a compact 4.45mm length, 2.65mm width, and 1.8mm height.
Sign in to ask questions about the Panasonic AQY221FR2VY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221FR2VY technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SSOP |
| Current Rating | 250mA |
| Depth | 2.65mm |
| Height | 1.8mm |
| Input Current | 8.5mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Isolation Voltage-Max | 500V |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 1.25R |
| Output Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.5ms |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221FR2VY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
