
Super miniature, surface mount Solid State Relay (SSR) featuring a transistor output and SPST configuration. Offers 1.5kV isolation voltage and operates with a DC input current of 50mA. Delivers up to 120mA load current at a maximum output voltage of 40V. Encased in a SOP package with gull wing termination, suitable for lead-free and RoHS compliant applications.
Panasonic AQY221N1S technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Output Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
