
Super miniature, surface mount solid state relay featuring transistor output and SPST configuration. Offers 1.5kV isolation voltage and a maximum output voltage of 40V with a 120mA load current capability. Operates with a 50mA DC input current and has an on-state resistance of 12.5 Ohms. Packaged in SOP with gull wing termination, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Panasonic AQY221N1SZ technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| On-State Resistance | 12.5R |
| Output Current | 120mA |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N1SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
