
Surface mount solid-state relay featuring transistor output and SPST configuration. Offers 1.5kV isolation voltage and a 40V maximum output voltage. Designed for DC input with a 50mA maximum input current and 900µA forward current. Maximum load current is 120mA, with a maximum on-state resistance of 12.5Ω. Packaged in SOP with gull wing termination, operating between -40°C and 85°C.
Sign in to ask questions about the Panasonic AQY221N2SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221N2SZ technical specifications.
| Package/Case | SOP |
| Forward Current | 900uA |
| Height | 2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 12.5R |
| Output Current | 120mA |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N2SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
