
Surface mount, single-pole, single-throw (SPST) solid-state relay featuring a transistor output and 200V isolation. This optical relay offers a 40V maximum output voltage and 120mA output current, driven by a 50mA DC input. Housed in a compact VSSOP package with dimensions of 2.1mm (L) x 1.8mm (W) x 2.9mm (H), it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Panasonic AQY221N2TY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221N2TY technical specifications.
| Package/Case | VSSOP |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 200V |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY2 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N2TY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
