
Surface mount solid-state relay (SSR) featuring transistor output and 1-channel operation. Offers 1500V isolation voltage and a maximum output current of 120mA with a maximum output voltage of 40V. Operates with DC input current up to 50mA and a maximum input voltage of 1.5V. Packaged in SSOP with a maximum power dissipation of 300mW, this RoHS compliant component is suitable for surface mounting.
Sign in to ask questions about the Panasonic AQY221N2VY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221N2VY technical specifications.
| Package/Case | SSOP |
| Forward Current | 1mA |
| Height | 1.8mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 12.5R |
| Output Current | 120mA |
| Output Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N2VY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
