
Surface mount solid-state relay featuring transistor output, 1-channel, SPST configuration, and 200V isolation. This optical relay offers a maximum output current of 150mA and a maximum output voltage of 25V, with a maximum on-state resistance of 7.5 Ohms. Input is DC with a forward current of 1mA and a maximum input current of 50mA at a maximum input voltage of 1.5V. Encased in a compact SON package measuring 2.95mm x 2.2mm x 1.4mm, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Panasonic AQY221N3MY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221N3MY technical specifications.
| Package/Case | SON |
| Forward Current | 1mA |
| Height | 1.4mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 200V |
| Isolation Voltage-Max | 200V |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 25V |
| Mount | Surface Mount |
| On-state Resistance-Max | 7.5R |
| Output Current | 150mA |
| Output Voltage | 25V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N3MY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
