
Surface mount solid-state relay featuring a transistor output and SPST configuration. Offers 200V isolation and a 150mA load current capability. Operates with a 3mA input current and is housed in a compact VSSOP package. Lead-free and RoHS compliant for environmental considerations.
Sign in to ask questions about the Panasonic AQY221N3TY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221N3TY technical specifications.
| Package/Case | VSSOP |
| Height | 2.9mm |
| Input Current | 3mA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Load Current | 150mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY2 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N3TY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
