Single-pole, single-throw (SPST) solid-state relay featuring transistor output. Designed for reliable switching with a wide operating temperature range from -40°C to 85°C. This optically isolated component offers a single element for efficient control.
Sign in to ask questions about the Panasonic AQY221N5TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221N5TW technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY221N5TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.