
Single-pole, single-throw (SPST) solid-state relay (SSR) featuring optical isolation. Designed for electronic switching applications, this component offers a wide operating temperature range from -40°C to 85°C. It utilizes a transistor output for efficient control.
Sign in to ask questions about the Panasonic AQY221N5TY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221N5TY technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY221N5TY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.