
Optical Solid State Relay (SSR) featuring transistor output for 1-channel switching. Offers 500V isolation and operates within a temperature range of -40°C to 85°C. Encased in a compact SOP-4 package, this single-element relay is designed for reliable electronic control applications.
Panasonic AQY221R2S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY221R2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.