
Surface mount, 1-channel, SPST solid-state relay featuring 500V isolation and a 40V/250mA output capability. This optical SSR utilizes a DC input requiring 3mA forward current, with a maximum input of 50mA. The SOP package offers a compact 4.4mm x 4.3mm x 2mm footprint and a maximum on-state resistance of 1.25 Ohms. Operating across a -40°C to 85°C temperature range, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic AQY221R2SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221R2SZ technical specifications.
| Package/Case | SOP |
| Forward Current | 500uA |
| Height | 2mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Isolation Voltage-Max | 500V |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 250mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| On-state Resistance-Max | 1.25R |
| Output Current | 250mA |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R2SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
