
Surface mount, single-pole single-throw (SPST) solid-state relay featuring a transistor output. Offers 200V isolation and a 40V maximum output voltage with a 250mA load current capability. Operates with a 3mA DC input current and a 500µA forward current, exhibiting a maximum on-state resistance of 1.25Ω. Packaged in a VSSOP case, this RoHS compliant component is suitable for surface mounting.
Sign in to ask questions about the Panasonic AQY221R2TY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221R2TY technical specifications.
| Package/Case | VSSOP |
| Forward Current | 500uA |
| Height | 2.1mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 200V |
| Isolation Voltage-Max | 200V |
| Lead Free | Lead Free |
| Load Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| On-state Resistance-Max | 1.25R |
| Output Current | 250mA |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY2 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R2TY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
