
The Panasonic PhotoMOS AQY221R2VW is a solid state relay with a maximum output voltage of 40V and a maximum output current of 250mA. It has a maximum input current of 50mA and an on-state resistance of 1.25 ohms. The relay is packaged in a SSOP-4 package and is mounted on the surface. It operates over a temperature range and is RoHS compliant.
Sign in to ask questions about the Panasonic AQY221R2VW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221R2VW technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 250mA |
| Max Input Current | 50mA |
| Max Output Current | 250mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| On-State Resistance | 1.25R |
| On-state Resistance-Max | 1.25R |
| Output Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R2VW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
