
Surface mount, single-pole single-throw (SPST) solid-state relay featuring a transistor output and 200V isolation. This optical relay offers a 30V maximum output voltage and 800mA load current capability. Designed for DC input with a 3mA input current, it operates within a -40°C to 85°C temperature range. The component is RoHS compliant and packaged in a VSSOP case.
Sign in to ask questions about the Panasonic AQY221R6TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221R6TW technical specifications.
| Package/Case | VSSOP |
| Forward Current | 5mA |
| Height | 2.9mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 200V |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Load Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| On-State Resistance | 350mR |
| On-state Resistance-Max | 350MR |
| Output Current | 800mA |
| Output Voltage | 30V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY2 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R6TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
