
Surface mount, single-pole single-throw (SPST) solid-state relay featuring transistor output. Offers 200V isolation and a 30V maximum output voltage with an 800mA load current capability. Requires 3mA input current for DC operation, with a 5mA forward current. Operates within a -40°C to 85°C temperature range and has a maximum on-state resistance of 350mΩ. Packaged in a VSSOP case on tape and reel.
Sign in to ask questions about the Panasonic AQY221R6TY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221R6TY technical specifications.
| Package/Case | VSSOP |
| Forward Current | 5mA |
| Height | 2.9mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 200V |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Load Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| On-state Resistance-Max | 350MR |
| Output Current | 800mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY2 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R6TY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
