
Surface mount solid-state relay featuring optical isolation and transistor output. This single-channel SPST relay handles a 1A load current and 30V output voltage. It offers 1.5kV isolation voltage and operates with a 3mA DC input current. The SSOP package measures 4.45mm L x 2.65mm W x 1.8mm H, with a maximum on-state resistance of 350mΩ. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQY221R6VY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221R6VY technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| On-state Resistance-Max | 350MR |
| Output Current | 1A |
| Output Voltage | 30V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R6VY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.