
Solid State Relay (SSR) with transistor output, featuring 1-channel SPST configuration. Offers 1.5kV isolation voltage and 60V maximum output voltage. Designed for DC input, this SOP-4 packaged relay handles up to 500mA load current with a maximum on-state resistance of 2.5 Ohms. Lead-free and RoHS compliant, it operates with a maximum input current of 50mA and a maximum power dissipation of 350mW.
Sign in to ask questions about the Panasonic AQY232S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY232S technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Max Power Dissipation | 350mW |
| On-state Resistance-Max | 2.5R |
| Output Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY232S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
