
Surface mount, transistor output solid-state relay featuring 1500V isolation and a 120mA load current capacity. This SPST/DPST optical SSR operates with a DC input requiring 1.8mA forward current and offers a maximum output voltage of 350V. Constructed in a compact SOP package with gull wing termination, it boasts a maximum on-state resistance of 25 Ohms and a turn-on delay of 3ms. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Panasonic AQY280S technical specifications.
| Approvals | UL, BSI |
| Package/Case | SOP |
| Depth | 4.3mm |
| Forward Current | 1.8mA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-state Resistance-Max | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Turn-On Delay Time | 3ms |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY280S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
