
Surface mount solid-state relay featuring transistor output and 1.5kV isolation. This single-channel optical SSR offers a 60V maximum output voltage and 500mA maximum load current. Designed for DC input with a 1.8mA forward current and 50mA maximum input current, it operates within a -40°C to 85°C temperature range. The SOP package with gull wing termination ensures reliable surface mounting.
Sign in to ask questions about the Panasonic AQY282SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY282SX technical specifications.
| Package/Case | SOP |
| Forward Current | 1.8mA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 2.5R |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY282SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
